Revolution Ultrabook case External dimensions W x D x H: 378 x 86 x 356 mm Material: Nylon Weight: 1.1 kg Colour:...
Targus TTL213EU technical specifications.
| Color | Black |
| Height | 356mm |
| Material | Nylon |
| Width | 378mm |
| RoHS | Compliant |
No datasheet is available for this part.