The HAL APB V5.1 is a magnetic sensor development tool designed as a hardware interface for programming and evaluating TDK-Micronas Hall-effect sensors. It acts as an application programmer board connecting a PC to the sensor under test, supporting various sensor families including linear Hall sensors and current sensors. It is used in conjunction with the HAL-USB Kit and specific software for configuration and calibration of EEPROM-based sensors.
Sign in to ask questions about the Tdk-Micronas HAL APB V5.1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tdk-Micronas HAL APB V5.1 technical specifications.
| Supported Devices | CUR 31xy, HAL 8xy, HAL 100x |
| Product Category | Magnetic Sensor Development Tools |
| Function | Programmer Board for Evaluation |
| Connectivity | Compatible with HAL-USB Kit |
| Tariff Code (HTS) | 8542390001 |
| RoHS | Compliant |
Download the complete datasheet for Tdk-Micronas HAL APB V5.1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.