The HAL1502SU-A is a high-performance Hall-effect latching switch designed for automotive and industrial applications. It features a temperature-compensated Hall plate with active offset compensation and an open-drain output. The device includes a power-on self-test (POST) to ensure functional safety, is ASIL B ready, and is AEC-Q100 qualified. It is designed to operate in harsh environments with high immunity against electrical transients and mechanical stress.
Checking distributor stock and pricing after the page loads.
Tdk-Micronas HAL1502SU-A technical specifications.
| Supply Voltage Range | 2.7 to 24V |
| Magnetic Trip Point (Bop) | 2.5mT |
| Magnetic Release Point (Brp) | -2.5mT |
| Junction Temperature Range | -40 to 170°C |
| Current Consumption | 1.6mA |
| Output Type | Open Drain |
| Overvoltage Protection | 40V |
| Automotive Qualification | AEC-Q100 |
| Functional Safety | ISO 26262 / ASIL B Ready |
| RoHS | Compliant (ROHS3) |
No datasheet is available for this part.