TDK 113B11 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 8.9 |
| Length | 12.8 |
| Number of Functions | 1 |
| Manufacturer Series | 113B11 |
| Height | 7.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK 113B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.