TDK 500A10KV-NEG-DC technical specifications.
| Package Length (mm) | 361 |
| Package Width (mm) | 146 |
| Package Height (mm) | 141 |
| Seated Plane Height (mm) | 141 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | -10000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 85(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 10A |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK 500A10KV-NEG-DC to view detailed technical specifications.
No datasheet is available for this part.