TDK 7G0011A technical specifications.
| Color | Black |
| Height | 5.7mm |
| Length | 50mm |
| Packaging | Bulk |
| Series | PXE |
| Width | 37.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK 7G0011A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.