TDK 7G0020A technical specifications.
| Height | 5.6mm |
| Length | 49.8mm |
| Packaging | Bulk |
| Series | PXD |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK 7G0020A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.