The VLS201610HBX-R68M-1 is a surface mount fixed inductor from TDK with a nominal inductance of 0.68uH and a maximum rated current of 2.47A. It operates over a temperature range of -40 to 105 degrees Celsius and is shielded for electromagnetic interference reduction. The inductor is a general purpose type, suitable for power applications, and is available in an 0806 package.
TDK VLS201610HBX-R68M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.053 |
| Rated Current-Max | 2.47 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS201610HBX-R68M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.