Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Electrode 8x8mm high voltage
TDK A71-A45X technical specifications.
| Diameter | 8mm |
| Length | 7.9mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 2.5kA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK A71-A45X to view detailed technical specifications.
No datasheet is available for this part.