
TDK A71-H10X technical specifications.
| Package/Case | Axial |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK A71-H10X to view detailed technical specifications.
No datasheet is available for this part.