
The A81-A230X is a 2-pin axial through hole varistor from TDK with a diameter of 8mm and a maximum operating temperature of 90°C. It has a peak pulse current of 20kA and a tolerance of 20%. The varistor is RoHS compliant and available in bulk packaging with 100 pieces per package.
TDK A81-A230X technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK A81-A230X to view detailed technical specifications.
No datasheet is available for this part.