TDK A81-A600X technical specifications.
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A81-A600X |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK A81-A600X to view detailed technical specifications.
No datasheet is available for this part.