TDK ACB1608L-030-TL technical specifications.
| Maximum DC Current | 0.4A |
| Type | Chip |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 1.75mm |
| Product Depth | 1.1mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK ACB1608L-030-TL to view detailed technical specifications.
No datasheet is available for this part.