The ACB1608L-060-B is a 0603 chip ferrite bead from TDK with a maximum DC current of 0.3A and impedance of 60. It has a tolerance of 25% and is tested at a frequency of 100M. The bead measures 1.1mm in height, 1.75mm in length, and 1.1mm in depth. It is a type of chip ferrite, suitable for use in various applications.
TDK ACB1608L-060-B technical specifications.
| Maximum DC Current | 0.3A |
| Type | Chip |
| Impedance | 60Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 1.75mm |
| Product Depth | 1.1mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK ACB1608L-060-B to view detailed technical specifications.
No datasheet is available for this part.