TDK's ACB1608L-300-TL is a ferrite chip bead with 300 impedance and 25% tolerance. It has a case size of 0603 and is designed for use in high-frequency applications. The bead has a maximum DC current rating of 0.2 and a maximum DC resistance of 1.5. It operates over a temperature range of -55°C to 155°C and is suitable for use in automotive applications.
TDK ACB1608L-300-TL technical specifications.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 300Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.5Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 1.75mm |
| Product Depth | 1.1mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK ACB1608L-300-TL to view detailed technical specifications.
No datasheet is available for this part.