TDK ACB2012H-060-T technical specifications.
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.043inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Current Rating | 300mA |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ACB |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ACB2012H-060-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.