TDK ACF321825-101 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF321825-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.