
Surface mount ferrite chip filter for data lines, featuring 1 function and a 20V DC rating. Offers 25dB attenuation at 650MHz, operating across a 600 to 700 MHz frequency range with a maximum DC current of 300mA. Housed in a 1210 (3225 metric) case, this lead-free component measures 3.2mm in length, 2.5mm in width, and 2mm in height. Designed for reliable performance between -25°C and 85°C, it is RoHS compliant.
TDK ACF321825-220-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Frequency | 700MHz |
| Min Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 600 to 700 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 650MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF321825-220-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
