
Board mount EMI filter featuring an LC circuit design for noise suppression. Offers 25dB attenuation at 100MHz, suitable for operating frequencies from 11 to 55 MHz. Rated for a maximum DC current of 300mA and a maximum DC voltage of 20V. This flat-style, surface-mount component is housed in a 1210 (3225 metric) case, measuring 3.2mm in length, 2.5mm in width, and 1.8mm in depth. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
TDK ACF321825-223-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.8mm |
| ESD Protection | No |
| Filter Type | STANDARD |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 11 to 55 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF321825-223-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
