TDK ACF321825-331 technical specifications.
| Current Rating | 300mA |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage Rating | 20V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF321825-331 to view detailed technical specifications.
No datasheet is available for this part.