TDK ACF321825-470-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | ACF |
| Capacitance | 47 |
| Height | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ACF321825-470-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.