
Surface mount ferrite chip filter for data lines, operating from 420 to 500 MHz with a 25dB attenuation at 450 MHz. Features a 300mA current rating and a 20V DC voltage rating. Constructed with a 1210 (3225 metric) case size, measuring 3.2mm in length, 2.5mm in width, and 2mm in height. This lead-free, RoHS compliant component is designed for single-channel filtering.
TDK ACF321825-470-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Frequency | 500MHz |
| Min Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 420 to 500 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF321825-470-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
