
Surface mount ferrite chip filter for data lines, featuring 1 function and 1 channel. Offers 25dB attenuation at 145MHz, with a 300mA maximum DC current rating and a 20V DC voltage rating. Operates across a 120-180 MHz frequency range and has a low resistance of 150mR. Housed in a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.5mm width, and 2mm height. This lead-free, RoHS-compliant component is supplied on tape and reel.
TDK ACF321825-471-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Filter Type | LC CONNECTOR |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 120 to 180 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 145MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF321825-471-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.