TDK ACF321825-682 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Operating Frequency | 22 to 75 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF321825-682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.