
Surface mount ferrite chip filter for data lines, featuring 1 function, 50V voltage rating, and 300mA current capacity. Offers 25dB attenuation at 280MHz, with an operating frequency range of 235 to 335 MHz. Constructed with 100pF capacitance and 150mR resistance, housed in an 1812 (4532 metric) case. Operates from -25°C to 85°C, with dimensions of 4.5mm length, 3.2mm width, and 1.8mm height.
TDK ACF451832-101-TD01 technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Frequency | 335MHz |
| Min Frequency | 235MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 235 to 335 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 280MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-101-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
