
Surface mount EMI/RFI filter circuit, operating across 235-335MHz with a 300mA current rating. Features 25dB attenuation and a low 150mΩ maximum DC resistance. Designed for general filtering applications, this component is housed in an 1812 (4532 metric) case and supports a 50V DC rated voltage. Operating temperature range is -25°C to 85°C.
TDK ACF451832-101-TLD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance-Max | 150mR |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ACF |
| Termination | SMD/SMT |
| Test Frequency | 335MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-101-TLD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
