TDK ACF451832-103-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.8mm |
| Height | 3.2mm |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Frequency | 75MHz |
| Series | ACF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-103-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.