Surface mount ferrite chip filter for data lines, featuring 1 channel and a 50V DC voltage rating. This component offers 25dB attenuation at 23MHz, with a maximum current rating of 300mA. Operating across a frequency range of 15 to 75 MHz, it measures 4.5mm in length, 3.2mm in width, and 1.8mm in height, housed in an 1812 case code. Designed for lead-free and RoHS compliant applications, it operates from -25°C to 85°C.
TDK ACF451832-103-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Filter Type | STANDARD |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 15 to 75 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 23MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-103-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
