
Surface mount ferrite chip filter for data lines, featuring 1 function, 50V DC rating, and 300mA maximum current. Offers 25dB attenuation at 230MHz, with an operating frequency range of 190 to 290 MHz. Housed in an 1812 (4532) case code, this lead-free, RoHS-compliant component measures 4.5mm x 3.2mm x 1.8mm. Operates from -25°C to 85°C.
TDK ACF451832-151-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Frequency | 290MHz |
| Min Frequency | 190MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 190 to 290 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 230MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-151-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
