
Surface mount EMI/RFI filter for data lines, featuring a 1-channel circuit with a 300mA current rating and 50V DC voltage rating. This component offers 25dB attenuation between 150MHz and 250MHz, with a 150mΩ resistance. Packaged in an 1812 (4532 metric) ceramic case, it operates from -25°C to 85°C and is RoHS compliant.
TDK ACF451832-221-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.8mm |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Frequency | 250MHz |
| Min Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 150 to 250 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 190MHz |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-221-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
