
Surface mount ferrite chip filter for data lines, operating from 9 to 65 MHz. Features 1 channel, 50V DC voltage rating, and a maximum current of 300mA. Offers 25dB attenuation at 100MHz with a maximum DC resistance of 150mR. Housed in an 1812 (4.5mm x 3.2mm x 1.8mm) case, this lead-free, RoHS compliant component is suitable for temperatures from -25°C to 85°C.
TDK ACF451832-223-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance-Max | 150mR |
| ESD Protection | No |
| Filter Type | STANDARD |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Frequency | 65MHz |
| Min Frequency | 9MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 9 to 65 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-223-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
