
Surface mount EMI/RFI filter circuit with 300mA current rating and 50V DC voltage rating. Features a 22nF capacitance and 0.015 ohms resistance, providing 25dB attenuation at 65MHz. Operates across a temperature range of -25°C to 85°C. Housed in a 1812 (4.5mm x 3.2mm x 1.8mm) case, this lead-free component is supplied on tape and reel.
TDK ACF451832-223-TLD01 technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 22nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ACF |
| Termination | SMD/SMT |
| Test Frequency | 65MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-223-TLD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
