
Surface mount ferrite chip filter for data lines, featuring 1 function and a 50V DC rating. This component offers 300mA maximum DC current and operates effectively between 115 to 205 MHz, providing 25dB attenuation at 150MHz. Constructed in an 1812 (4532) case code, it measures 4.5mm in length, 3.2mm in width, and 1.8mm in height. The operating temperature range is -25°C to 85°C, and it is RoHS compliant and lead-free.
TDK ACF451832-331-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 115 to 205 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-331-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.