
The TDK ACF451832-332-TLD01 is a surface mount EMI filter with a voltage rating of 50V and a maximum current rating of 300mA. It has a package quantity of 4000 and is packaged in tape and reel. The filter has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It measures 1.8mm in height, 3.2mm in width, and 4.5mm in length. The TDK ACF451832-332-TLD01 is a general-purpose EMI filter suitable for various applications.
TDK ACF451832-332-TLD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 1.8mm |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ACF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-332-TLD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
