
Surface mount ferrite chip filter for data lines, featuring 1 channel and a 50V DC rating. This component offers 25dB attenuation at 340MHz, operating between 295MHz and 395MHz with a maximum DC current of 300mA. Constructed in an 1812 (4532) case code, it measures 4.5mm x 3.2mm x 1.8mm and operates from -25°C to 85°C. It is RoHS compliant and lead-free.
TDK ACF451832-680-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Frequency | 395MHz |
| Min Frequency | 295MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 295 to 395 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 340MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-680-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
