
Surface mount ferrite chip filter for data lines, featuring 1 channel and a 50V DC rating. This component offers 25dB attenuation at 35MHz, with a maximum current rating of 300mA. Operating across a frequency range of 20 to 85 MHz, it is housed in an 1812 (4532 metric) case code with dimensions of 4.5mm length, 3.2mm width, and 1.8mm height. The filter operates between -25°C and 85°C and is lead-free and RoHS compliant.
TDK ACF451832-682-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.8mm |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 20 to 85 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 35MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-682-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
