
Surface mount ferrite chip filter for data lines, featuring 1.5A max DC current and a 20V DC voltage rating. Offers 25dB attenuation at 45MHz, with a capacitance of 4.7nF and 60mR resistance. Housed in a 3225 metric / 1210 imperial case code, this component operates from -40°C to 125°C and is RoHS compliant.
TDK ACH3218-472-TD01 technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1207 |
| Circuit Type | Filter |
| Current | 1.5A |
| Current Rating | 1.5A |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | ACH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 45MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH3218-472-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.