
Surface mount ferrite chip filter for data lines, featuring 68pF capacitance and 1.5A current rating. Offers 25dB attenuation at 370MHz, with an operating frequency range of 340MHz to 420MHz. Designed with a 3.2mm x 2.5mm x 1.8mm case size and a 20V DC voltage rating. This lead-free component operates from -40°C to 125°C.
TDK ACH3218-680-TD01 technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 68pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1207 |
| Circuit Type | Filter |
| Current | 1.5A |
| Current Rating | 1.5A |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Frequency | 420MHz |
| Min Frequency | 340MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | ACH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 370MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH3218-680-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.