
Surface mount data line filter for EMI/RFI suppression. Features a 6A current rating and 50V DC voltage rating. Offers 10pF capacitance and -15dB attenuation at 6GHz. Encased in a 1206 (3216 metric) package, this lead-free and RoHS compliant component operates from -40°C to 125°C.
TDK ACH32C-100-T001 technical specifications.
| Attenuation Value | -15dB |
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACH |
| Termination | SMD/SMT |
| Test Frequency | 6GHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-100-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
