
Surface mount EMI/RFI filter designed for power line applications. Features a 1206 case size with 3.2mm length, 1.6mm width, and 2.1mm height. Offers 6A current rating, 50V DC rated voltage, and 1nF capacitance. Provides -25dB attenuation across a 100-350MHz frequency range, with 2mR resistance. Operates from -40°C to 125°C.
TDK ACH32C-102-T technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| ESD Protection | No |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| Series | ACH |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-102-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
