SMD LC filter with 100nF capacitance and 6A current rating, designed for EMI/RFI suppression. Features a 1206 case code (3216 metric) with a 50V AC/DC voltage rating. Operates across a -40°C to 125°C temperature range, offering up to 25dB attenuation. Terminated for surface mount technology, packaged in tape and reel.
TDK ACH32C-104-T technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACH |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-104-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
