
Data line filter featuring 100nF capacitance and 6A current rating. Designed for data line applications, this SMD component offers -25dB attenuation at 200MHz. Operating across a -40°C to 125°C temperature range, it supports up to 50V DC. The 1206 package measures 3.2mm x 1.6mm x 2.1mm and is HALOGEN FREE and ROHS COMPLIANT.
TDK ACH32C-104-T001 technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACH |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-104-T001 to view detailed technical specifications.
No datasheet is available for this part.