EMI Filter LC-Circuit 6A 50VDC Flat Style SMD Automotive T/R
TDK ACH32C-104-TL001 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 2.1 |
| Length | 3 |
| Capacitance | 100000 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACH32C-104-TL001 to view detailed technical specifications.
No datasheet is available for this part.