
Surface mount LC filter with 22pF capacitance and 6A current rating, designed for EMI/RFI suppression. Features a 1206 case code (3216 metric) and operates across a frequency range of 1.3GHz to 2.5GHz, offering -15dB attenuation. This single-channel filter supports a maximum DC voltage of 50V and has a maximum DC resistance of 2mR. Operating temperature range is -40°C to 125°C, with a height of 2.1mm, length of 3.2mm, and width of 1.6mm.
TDK ACH32C-220-T technical specifications.
| Attenuation Value | -15dB |
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| DC Resistance-Max | 2MR |
| ESD Protection | No |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 6A |
| Max Frequency | 2.5GHz |
| Min Frequency | 1.3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| Series | ACH |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-220-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
