
Surface mount data line filter, 50V DC rated voltage, 6A maximum DC current. Features 22pF capacitance, 1.3MHz test frequency, and -15dB attenuation. Operates from -40°C to 125°C. Housed in a 1206 (3216 metric) case code, this single-channel filter is halogen-free and RoHS compliant.
TDK ACH32C-220-T001 technical specifications.
| Attenuation Value | -15dB |
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| ESD Protection | No |
| Height | 0.091inch |
| Length | 0.126inch |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACH |
| Termination | SMD/SMT |
| Test Frequency | 1.3MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-220-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
