General EMI/RFI filter, 6A current rating, 50V DC rated voltage. Features 2.2nF capacitance and 25dB attenuation across a 55MHz to 300MHz frequency range. Surface mount device (SMD) in a 1206 (3216 metric) case code, operating from -40°C to 125°C. LC connector filter type with a single channel.
TDK ACH32C-222-T technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| ESD Protection | No |
| Filter Type | LC CONNECTOR |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACH |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-222-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.