
Power line filter, 1206 SMD/SMT package, designed for general EMI/RFI suppression. Features 6A current rating, 50V DC rated voltage, and a wide operating temperature range of -40°C to 125°C. Offers 20dB attenuation between 200MHz and 800MHz, with 330pF capacitance and 2mR resistance. Packaged on tape and reel for automated assembly.
TDK ACH32C-331-T technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| ESD Protection | No |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 6A |
| Max Frequency | 800MHz |
| Min Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| Series | ACH |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-331-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
