
Surface mount LC filter with 33nF capacitance and 6A current rating, designed for EMI/RFI suppression. Features a 1206 case code (3216 metric) and operates across a 10MHz to 300MHz frequency range, providing up to 25dB attenuation. Rated for 50V DC, this component offers a maximum DC resistance of 2mR and operates from -40°C to 125°C.
TDK ACH32C-333-T technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| DC Resistance-Max | 2MR |
| ESD Protection | No |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 6A |
| Max Frequency | 300MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| Series | ACH |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-333-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.