
Surface mount data line filter with 33nF capacitance and 6A current rating. Features -25dB attenuation at 300MHz, operating from -40°C to 125°C with a maximum DC voltage rating of 50V. This lead-free, RoHS compliant component is housed in a 1206 case code.
TDK ACH32C-333-T001 technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACH |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-333-T001 to view detailed technical specifications.
No datasheet is available for this part.