TDK ACH32C-333-TL001 technical specifications.
| Attenuation Value | -25dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 6A |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACH |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-333-TL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.